text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF2R40

ESR Series 0805 2.4 Ohm ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.4Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$80.00
USD
Quantity
Web Price
5,000
$0.016
15,000
$0.0133
25,000
$0.0132
50,000
$0.013
100,000+
$0.0128
Product Variant Information section