text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF5R10

ESR Series 0805 5.1 Ω ±1% 0.4 W ±100 ppm/°C Anti Surge Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,550,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.0584
100
$0.0485
500
$0.0315
1,500+
$0.0235