text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ222

ESR Series 0805 2.2 kΩ ±5% 0.4 W ±200 ppm/°C Anti-surge Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
926,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0342
100
$0.0284
500
$0.0184
1,500+
$0.0137