text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR18EZPF51R0

ESR Series Anti Surge 51 Ohm ±1 % 0.333 W Pulse Surface Mount Fixed Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 51Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$60.00
USD
Quantity
Web Price
5,000+
$0.012
Product Variant Information section