text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR18EZPJ151

ESR Series 1206 150 Ohm ±5% ±200 ppm/°C Anti Surge Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
220,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.50
USD
Quantity
Web Price
5,000
$0.0175
15,000
$0.0145
20,000
$0.0144
50,000
$0.0141
75,000+
$0.014
Product Variant Information section