text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 315,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 25,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0103
15,000 $0.0092
50,000 $0.009
100,000 $0.009
200,000+ $0.0089
Total:

$230.00

USD
Attributes
Attributes Table
No of Elements 2
Resistance 33Ω
Tolerance (%) ±5%
Power Dissipation 0.063W
Technology Thick Film
Type Isolated
Temp Coefficient ±200ppm/°C
Operating Temp Range -55°C to +125°C
No of Pins 4
Dimension L  1.6mm x W  1.6mm x H  0.6mm