text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4L16R010FER

FC4L Series 0604 0.01 Ohm ±1% 0.25 W 4-Terminal Metal Foil Resistor

Mfr. Name: Ohmite
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -40°C to +125°C
Dimension: 0.8 x 1.6 x 0.7 mm
No. of Terminations: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.26
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.26
50
$0.85
100
$0.79
500
$0.67
1,500+
$0.60