text.skipToContent text.skipToNavigation

Manufacturer Part #

FHV4001M00KKES

FHV Series 13.97 x 26.67 mm 2 W 1 MOhm ±100 ppm/°C Thick Film Planar Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 2W
Tolerance (%): ±10%
Temp Coefficient: ±100ppm/°C
Dimension: L  13.97mm x W  26.67mm x H  3.18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$3,125.00
USD
Quantity
Web Price
1+
$6.25
Product Variant Information section