text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP200JT-52-22R

FMP Series Ø 3.9 x 9 mm 22 Ohm ±5 % 2 W ±100 ppm/°C Metal Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.9mm
Height - Max: 4.2mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$184.00
USD
Quantity
Web Price
1,000
$0.05
3,000
$0.0368
10,000
$0.0351
20,000
$0.0342
40,000+
$0.0333
Product Variant Information section