text.skipToContent text.skipToNavigation

Manufacturer Part #

FP0003100KJ9300EA

FP Series 22.86 x 7.62 mm 3 W 100 kOhm ±5 % ±150 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Dimension: L  22.86mm x D  7.62mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$562.50
USD
Quantity
Web Price
750+
$0.75
Product Variant Information section