text.skipToContent text.skipToNavigation

Manufacturer Part #

FP002P430RJ9256C3

FP Series 17.45 x 7.62 mm 2 W 430 Ohm ±5 % Through Hole Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 430Ω
Rated Power: 2W
Tolerance (%): ±5%
Dimension: L  17.45mm x D  7.62mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,627.50
USD
Quantity
Web Price
750+
$2.17
Product Variant Information section