text.skipToContent text.skipToNavigation

Manufacturer Part #

FP00691M50J7500B8

FP Series 13.11 x 5.72 mm 2 W 1.5 MOhm ±5 % ±150 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5MΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Dimension: L  13.11mm x D  5.72mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$215.00
USD
Quantity
Web Price
250+
$0.86
Product Variant Information section