text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.156
3,000+ $0.13
Total:

$156.00

USD
Attributes
Attributes Table
Resistance 24kΩ
Rated Power 0.5W
Tolerance (%) ±2%
Temp Coefficient ±150ppm/°C
Dimension L  9.14mm x D  3.51mm