text.skipToContent text.skipToNavigation

Manufacturer Part #

FP01/236K0G5605EA

FP Series 9.14 x 3.51 mm 0.5 W 36 kOhm ±2 % ±150 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 36kΩ
Rated Power: 0.5W
Tolerance (%): ±2%
Temp Coefficient: ±150ppm/°C
Dimension: L  9.14mm x D  3.51mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$168.00
USD
Quantity
Web Price
1,000+
$0.168
Product Variant Information section