text.skipToContent text.skipToNavigation

Manufacturer Part #

FP01/243R0J5605EA

FP Series 9.14 x 3.51 mm 0.5 W 43 Ohm ±5 % ±150 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 43Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Dimension: L  9.14mm x D  3.51mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$143.00
USD
Quantity
Web Price
1,000+
$0.143
Product Variant Information section