text.skipToContent text.skipToNavigation

Manufacturer Part #

FP069P825RF7533R4

FP Series 13.11 x 5.72 mm 2 W 825 Ohm Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 825Ω
Rated Power: 2W
Tolerance (%): ±1%
Dimension: L  13.11mm x D  5.72mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,440.00
USD
Quantity
Web Price
1,000+
$1.44
Product Variant Information section