text.skipToContent text.skipToNavigation

Manufacturer Part #

FP2-15R-5B8

FP Series Ø 7.62 x 17.45 mm 2 W 15 Ohm ±2 % ±150 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Dimension: L  17.45mm x D  7.62mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$365.00
USD
Quantity
Web Price
250+
$0.365
Product Variant Information section