text.skipToContent text.skipToNavigation

Manufacturer Part #

FSOT3009E25R00KE

FSOT Series 31.75 x 30.16 mm 25 Ohm ±10 % 30 W ±260 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 25Ω
Rated Power: 30W
Tolerance (%): ±10%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Working Voltage-Nom: 27.38V
Operating Temp Range: -55°C to +350°C
Dimension: L  31.75mm x W  30.16mm
Height - Max: 15.084mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$5.05
USD
Quantity
Web Price
1
$5.05
15
$4.53
40
$4.35
100
$4.19
250+
$4.04
Product Variant Information section