text.skipToContent text.skipToNavigation

Manufacturer Part #

FST02506E25R00JE

FST Series Ø 17.48 x 50.08 mm 25 Ohm ±5 % 25 W ±260 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 25Ω
Rated Power: 25W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +350°C
Dimension: L  50.48mm x D  17.48mm
Height - Max: 15.09mm
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$286.00
USD
Quantity
Web Price
1
$2.86
200
$2.41
300
$2.38
500
$2.34
1,000+
$2.29
Product Variant Information section