text.skipToContent text.skipToNavigation

Manufacturer Part #

FVOT1511ER1500KE

FVOT Series 0.15 Ω 15 W ±10 % Vitreous Coated Miniature Flat Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 15W
Tolerance (%): ±10%
Dimension: L  25.4mm x W  9.52mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2,330.00
USD
Quantity
Web Price
1+
$4.66
Product Variant Information section