text.skipToContent text.skipToNavigation

Manufacturer Part #

G00147R00JE7080

G001 Series 47 Ohm 1 W ±5 % ±20 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 6.86V
Operating Temp Range: -65°C to +250°C
Dimension: L  6.35mm x D  2.16mm
Height - Max: 2.67mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$600.00
USD
Quantity
Web Price
1,000+
$0.60
Product Variant Information section