text.skipToContent text.skipToNavigation

Manufacturer Part #

G001R1000FE1280

G Series Ø 2.16 x 6.35 mm 1 W 0.1 Ohm ±1 % ±90 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  6.35mm x D  2.16mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$417.00
USD
Quantity
Web Price
100
$1.39
600
$1.13
900
$1.12
1,200+
$1.11
Product Variant Information section