text.skipToContent text.skipToNavigation

Manufacturer Part #

G001R4700JE7080

G001 Series 0.47 Ohm 1 W ±5 % ±90 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±90ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.686V
Operating Temp Range: -65°C to +250°C
Dimension: L  6.35mm x D  2.16mm
Height - Max: 2.668mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,290.00
USD
Quantity
Web Price
1,000
$1.29
2,000+
$1.03
Product Variant Information section