text.skipToContent text.skipToNavigation

Manufacturer Part #

G00310R00HE1280

G Series Ø 0.05 x 10.31 mm 10 Ohm 2 W ±3 % ±20 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 2W
Tolerance (%): ±3%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 4.47V
Operating Temp Range: -65°C to +250°C
Dimension: L  10.31mm x D  2.39mm
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$71.00
USD
Quantity
Web Price
100+
$0.71
Product Variant Information section