text.skipToContent text.skipToNavigation

Manufacturer Part #

GP3JB750R-TL

GP Series 3 W 750 Ohm ±5 % Axial Conformal Coated Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +275°C
Dimension: L  14.2mm x D  4.8mm
Height - Max: 5.6mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
Quantity
Web Price
1,000+
$0.12
Product Variant Information section