text.skipToContent text.skipToNavigation

Manufacturer Part #

HL05006E150R0JE

HL Series Ø 14.29 x 101.6 mm 50 W 150 Ohm ±30 ppm/°C Tubular Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 50W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  101.6mm x D  17.46mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$318.00
USD
Quantity
Web Price
1
$3.18
200
$2.63
300
$2.59
400
$2.56
500+
$2.54
Product Variant Information section