text.skipToContent text.skipToNavigation

Manufacturer Part #

HLT09509Z40R00JJ

HLT Series 152.4 x 20.16 mm 95 W 40 Ohm ±5 % ±30 ppm/°C Flat Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40Ω
Rated Power: 95W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  152.4mm x W  20.16mm x H  1.188mm
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.81
USD
Quantity
Web Price
1
$9.81
10
$8.90
30
$8.50
75
$8.18
200+
$7.85
Product Variant Information section