text.skipToContent text.skipToNavigation

Manufacturer Part #

HS10 220R F

HS Series 220 Ohm 10 W ±1 % ±100 ppm/°C Aluminium Housed Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Ohmite HS10 220R F - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Wirewound
Working Voltage-Nom: 160V
Operating Temp Range: -55°C to +200°C
Dimension: L  15.9mm x W  8.5mm x H  8.8mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
200
Total
$8.20
USD
Quantity
Web Price
100
$2.05
400
$2.02
600
$2.00
800
$1.99
1,000+
$1.94
Product Variant Information section