text.skipToContent text.skipToNavigation

Manufacturer Part #

HS150E6 33K F

HS Series 33 kOhm 150 W ± 1% Wirewound Aluminium Housed Resistor

Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 150W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Wirewound
Package Style:  WLCSP-73
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.20
USD
Quantity
Web Price
1+
$13.22
Product Variant Information section