text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 22 Weeks
Minimum Order: 200
Multiple Of: 40
Quantity Web Price
200+ $1.90
Total:

$380.00

USD
Attributes
Attributes Table
Resistance 470Ω
Rated Power 25W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Wirewound
Dimension L  27.3mm x W  14.2mm x H  14.8mm