text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.101
10,000 $0.0937
15,000 $0.0871
20,000+ $0.081
Total:

$505.00

USD
Attributes
Attributes Table
Resistance 2.4MΩ
Rated Power 0.5W
Tolerance (%) ±5%
Temp Coefficient (ppm/K) ±200ppm/K
Technology Metal Film
Working Voltage-Nom 3500V
Operating Temp Range -55°C to +155°C
Dimension L  10mm x D  4mm
Height - Max 4mm
No. of Terminations 2