text.skipToContent text.skipToNavigation

Manufacturer Part #

KNP100JB-73-75R

1w 75 ohms 5% Wirewound Res.

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$274.80
USD
Quantity
Web Price
2,000
$0.0548
4,000
$0.0458
8,000
$0.0451
10,000
$0.0449
30,000+
$0.0438
Product Variant Information section