text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL1220E-C-R022-F-T5

KRL Series 0805 22 mOhm 0.5 W ±50ppm/°C Metal Foil Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu KRL1220E-C-R022-F-T5 - Technical Attributes
Attributes Table
Resistance: 22mΩ
Rated Power: 500mW
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +175°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$465.00
USD
Quantity
Web Price
5,000
$0.093
10,000
$0.0906
15,000
$0.0893
20,000
$0.0883
25,000+
$0.0853
Product Variant Information section