text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL3264-C-R033-F-T1

KRL Series 2512 1 W 33 mOhm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$250.00
USD
Quantity
Web Price
1,000
$0.25
2,000
$0.24
3,000
$0.225
5,000
$0.215
10,000+
$0.205
Product Variant Information section