text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL3264-C-R068-F-T1

KRL Series 2512 1 W 68 mOhm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 68mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Web Price
1,000
$0.33
2,000
$0.315
3,000
$0.30
4,000+
$0.285
Product Variant Information section