text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL6432-C-R002-G-T1

KRL Series 2512 2 W 2 mOhm ±2 % ±100 ppm/°C SMT Metal Foil Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 2W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Features and Applications

The KRL6432-C-R002-G-T1 is a part of KRL series current sensors resistor. It has an operating temperature ranging from -55°C to +170°C.

Specifications:

  • Resistance Value: 2 mΩ
  • Resistance Tolerance: 2 %
  • Operating Temperature: high temperature application
  • Power: 2 W

 

 

Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$550.00
USD
Quantity
Web Price
1,000+
$0.55
Product Variant Information section