text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR18EZPF2004

KTR Series 2 MΩ ±1% 0.25 W ±100 ppm/°C 1206 Surface Mount Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
Quantity
Web Price
1
$0.0362
50
$0.0287
100
$0.0276
500
$0.0251
1,500+
$0.0235