text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR18EZPF2204

KTR Series 1206 2.2 MΩ ±1 % 0.25 W ±100 ppm/°C SMT Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Stock:
180,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.0782
100
$0.0659
500
$0.0443
1,500+
$0.0338