
Manufacturer Part #
KTR18EZPF6203
RES 620K OHM 1/4W 1% 1206 SMD
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 620kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0264
10,000
$0.0215
15,000
$0.0213
20,000
$0.0212
25,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount