text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR18EZPJ102

Surface Mount Thick Film Chip Resistor 1206 Case 1K Ohms 5% Tolerance 200 PPM

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Stock:
165,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$73.50
USD
Quantity
Web Price
5,000
$0.0147
15,000
$0.0122
25,000
$0.0121
50,000
$0.012
100,000+
$0.0118