text.skipToContent text.skipToNavigation

Manufacturer Part #

L-1505MR250FBT1

L-NS Series 1505 500 mW 0.25 Ohm ±1 % ±300 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.25Ω
Rated Power: 500mW
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 1505 (3812 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Web Price
1,000+
$0.92
Product Variant Information section