text.skipToContent text.skipToNavigation

Manufacturer Part #

L100J10RE

L (270) Series 10 Ohm ±5% 100 W ±400 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite L100J10RE - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 100W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  165.1mm x D  19.1mm
Moisture Sensitivity Level: 1
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$116.10
USD
Quantity
Web Price
1
$11.75
4
$11.61
20
$11.44
40
$11.37
125+
$11.19
Product Variant Information section