text.skipToContent text.skipToNavigation

Manufacturer Part #

L100J1K0E

L (270) Series 1 kOhm ±5% 100 W ±260 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Ohmite L100J1K0E - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 100W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  19.1mm x W  165.1mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.27
USD
Quantity
Web Price
1
$8.27
5
$8.16
25
$8.06
50
$8.01
150+
$7.88
Product Variant Information section