text.skipToContent text.skipToNavigation

Manufacturer Part #

L225J100KE

L (270) Series 100 kOhm ±5% 225 W ±260 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Ohmite L225J100KE - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 225W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  266.7mm x D  28.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.29
USD
Quantity
Web Price
1
$20.29
4
$20.02
15
$19.76
30
$19.63
75+
$19.32
Product Variant Information section