text.skipToContent text.skipToNavigation

Manufacturer Part #

L225J10RE

L (270) Series 10 Ohm ±5% 225 W ±400 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite L225J10RE - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 225W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  266.7mm x D  28.6mm
Moisture Sensitivity Level: 1
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$178.80
USD
Quantity
Web Price
1
$18.11
4
$17.88
15
$17.67
40
$17.51
100+
$17.25
Product Variant Information section