text.skipToContent text.skipToNavigation

Manufacturer Part #

L225J150E

L (270) Series 150 Ohm ±5% 225 W ±260 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite L225J150E - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 225W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  266.7mm x D  28.6mm
Moisture Sensitivity Level: 1
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$170.60
USD
Quantity
Web Price
1
$17.28
4
$17.06
15
$16.86
40
$16.71
100+
$16.46
Product Variant Information section