text.skipToContent text.skipToNavigation

Manufacturer Part #

L25J1R0E

L25 Series 25 W 1 Ohm ±5 % Radial Vitreous Enamel Power Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite L25J1R0E - Technical Attributes
Attributes Table
Resistance:
Rated Power: 25W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  50.8mm x D  14.3mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.59
USD
Quantity
Web Price
1
$5.59
15
$5.34
40
$5.20
100
$5.07
250+
$4.80
Product Variant Information section