text.skipToContent text.skipToNavigation

Manufacturer Part #

L25J25RE

L (270) Series 25 Ohm ±5% 25 W ±260 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Ohmite L25J25RE - Technical Attributes
Attributes Table
Resistance: 25Ω
Rated Power: 25W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Operating Temp Range: -55°C to +350°C
Dimension: L  50.8mm x D  14.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.43
USD
Quantity
Web Price
1
$5.43
15
$5.20
40
$5.06
100
$4.93
250+
$4.67
Product Variant Information section