text.skipToContent text.skipToNavigation

Manufacturer Part #

L50J25RE

L (270) Series 25 Ohm ±5% 50 W ±260 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite L50J25RE - Technical Attributes
Attributes Table
Resistance: 25Ω
Rated Power: 50W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  14.3mm x W  101.6mm
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$177.00
USD
Quantity
Web Price
1
$7.27
5
$7.17
25
$7.08
50
$7.04
150+
$6.92
Product Variant Information section