text.skipToContent text.skipToNavigation

Manufacturer Part #

L50J500E

L (270) Series 500 Ohm ±5% 50 W ±260 ppm/°C Chassis Mount Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite L50J500E - Technical Attributes
Attributes Table
Resistance: 500Ω
Rated Power: 50W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +350°C
Dimension: L  101.6mm x D  14.3mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$193.00
USD
Quantity
Web Price
1
$7.92
5
$7.82
25
$7.72
50
$7.67
150+
$7.54
Product Variant Information section